You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1080p HD 2MP 4in1 Hybrid Indoor / Outdoor Dome Security Camera, White, IP66 - 

DFR15

DFR15 - 1080p HD 2MP 4in1 Hybrid Indoor / Outdoor Dome Security Camera, White, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR15
Order Code:
SR10368
Product Range
Defender Security - Dome Cameras
Also Known As:
GTIN UPC EAN: 5051259192881
Technical Datasheet:
DFR15   Datasheet
Catalogue page:
  CPCC/1100
See all Technical Docs

Product Range Selector (Defender Security - Dome Cameras)

See all from this product range

Product Overview

  • 1/2.7", 2MP CMOS Sensor
  • Resolution: 1080p
  • 3.6mm Fixed lens
  • 4in1 Video output: AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • IR LED range: 20m
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • UTC supported
  • Robust metal housing
  • IP rating: IP66
  • DC & BNC connections, with inline video output selector switch
  • Junction box and extension base available seperately, see DFR22 & DFR26
  • Power: 12V DC, 550mA
  • Dimensions (ØxH): 94x69mm
  • Weight: 400g

Product Information


:
1/3 "

:
1080p

:
12VDC

:
0.01lx

:
Fixed

:
20m

:
Defender Security - Dome Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5051259192881

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

129 In stock Need more?

Order before 6pm

With you next business day

£22.91 ( £27.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.91 (£27.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £21.66 (£25.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £20.83 (£25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange