You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p HD 2MP Varifocal 4in1 Hybrid Indoor / Outdoor Dome Security Camera, Grey, IP66 -
DFR16
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR16
- Order Code:
- SR10369
- Product Range
- Defender Security - Dome Cameras
- Also Known As:
- GTIN UPC EAN: 5051259192898
- Technical Datasheet:
- DFR16 Datasheet
- Catalogue page:
- CPCC/1100
Product Range Selector (Defender Security - Dome Cameras)
See all from this product rangeProduct Overview
- 1/2.7", 2MP CMOS Sensor
- Resolution: 1080p
- 2.8 - 12mm Varifocal lens
- 4in1 Video output: AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- IR LED range: 30m
- Manual zoom & focus adjustment
- Auto gain control (AGC)
- On-screen display (OSD)
- UTC supported
- Robust metal housing
- IP rating: IP66
- DC & BNC connections, with inline video output selector switch
- Junction box and extension base available separately, see DFR25 & DFR29
- Power: 12V DC, 800mA
- Dimensions (ØxH): 131x93mm
- Weight: 800g
Product Information
- :
- 1/3 "
- :
- 1080p
- :
- 12VDC
- :
- 0.01lx
- :
- Varifocal
- :
- 30m
- :
- Defender Security - Dome Cameras
Technical Docs (3)
Also Known As
215 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £31.66 (£37.99) | ( ) |
2+ | £30.83 (£37.00) | ( ) |
4+ | £29.99 (£35.99) | ( ) |
Pricing is unavailable. Please contact customer services.