You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD-IP / Wi-Fi Indoor Miniature Security Camera with Starvis Sensor - 

DFR18

DFR18 - 1080p HD-IP / Wi-Fi Indoor Miniature Security Camera with Starvis Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR18
Order Code:
SR10371
Product Range
Defender Security IP Cameras
Also Known As:
GTIN UPC EAN: 5051259192911
Technical Datasheet:
DFR18   Datasheet
Catalogue page:
  CPCC/1106
See all Technical Docs

Product Overview

  • 1/2.8" 2MP SONY Starvis CMOS Sensor
  • Resolution: 1080p
  • 2.8mm Fixed lens
  • Metal housing and bracket
  • H.264/H.265 Compression method
  • Supports ONVIF 2.4 and P2P QR code
  • Supports 2-Way audio (2x 3.5mm jack)
  • Supports alarm input, 5V~20V
  • Wi-Fi connectivity: 2.4Ghz (IEEE802.11b/g/n)
  • Features Micro SD card slot (max. 64GB, card not supplied)
  • Connections: DC, RJ45, Audio in/out, Alarm
  • Power: 12V DC, 550mA
  • Dimensions (WxHxD): 43x50x35mm (inc.bracket)
  • Weight: 300g

Product Information

:
-
:
1080p
:
12VDC
:
Fixed
:
Defender Security IP Cameras
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259192911

DFR18 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HIWATCH BY HIKVISION

1080p HD PoE IP Bullet Security Indoor / Outdoor Camera, IP67

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Hikvision Security Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:173mm; External Le

     
Restricted Item Add

HIWATCH BY HIKVISION

4MP HD PoE IP Indoor / Outdoor Dome Security Camera, IP67

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Hikvision Security Cameras; Resolution:2688x1520; Supply Voltage:12VDC; External Depth:93mm; Exte

     
Restricted Item Add

DEFENDER SECURITY

4MP HD-IP Varifocal Indoor / Outdoor Dome Security Camera, White, IP66, PoE

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security IP Cameras; Resolution:4MP; Supply Voltage:12VDC; External Depth:93mm; Exter

     

Each

1+ £69.99 (£83.99)   ( ) 3+ £67.50 (£81.00)   ( ) 10+ £65.00 (£78.00)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

4MP HD-IP Indoor / Outdoor Bullet Security Camera, White, IP66, PoE

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Defender Security IP Cameras; Resolution:4MP; Supply Voltage:12VDC; External Depth:182mm; External Len

     

Each

1+ £62.50 (£75.00)   ( ) 3+ £60.00 (£72.00)   ( ) 10+ £58.32 (£69.98)   ( ) More Pricing...

Restricted Item Add

FOSCAM

1080p HD Pan, Tilt & Zoom Wi-Fi Indoor / Outdoor Dome Security Camera, IP66

Illumination Min:0lx; Image Sensor Size:-; Lens Style:Varifocal; Product Range:Foscam Security Cameras; Resolution:1920x1080; Supply Voltage:12VDC; External Depth:234mm; External Length

     

Each

1+ £208.32 (£249.98)   ( )

Restricted Item Add

DYNAMODE

1080p HD Wi-Fi IP Indoor CCTV Camera with Pan & Tilt

Illumination Min:0lx; Image Sensor Size:-; Lens Style:Fixed; Resolution:1080p; Supply Voltage:5VDC; External Depth:111mm; External Length / Height:124mm; External Width:106mm; F Number:2.0; W

     

Each

1+ £68.75 (£82.50)   ( ) 3+ £66.65 (£79.98)   ( ) More Pricing...

Restricted Item Add

X-VISION

Professional 1080p Full-HD 2.1MP 10x Zoom Speed IP Indoor / Outdoor Dome Camera

Illumination Min:0.0003lx; Image Sensor Size:1/3"; Lens Style:10 x Zoom; Product Range:Xvision Professional 4MP Cameras; Re; Available until stocks are exhausted Alternative available

     

Each

1+ £291.66 (£349.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4MP HD-IP Varifocal Indoor / Outdoor Bullet Security Camera, White, IP66, PoE

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security IP Cameras; Resolution:4MP; Supply Voltage:12VDC; External Depth:211mm; Exter

     

Each

1+ £69.99 (£83.99)   ( ) 3+ £67.50 (£81.00)   ( ) 10+ £65.00 (£78.00)   ( ) More Pricing...

Restricted Item Add

SAMSUNG

SmartCam 1080p HD Wi-Fi Pan & Tilt Security Indoor Camera

Illumination Min:0.3lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Samsung SmartCam; Resolution:1944x1092; Supply Voltage:5V; External Length / Height:84mm; External Width:85mm;

     

Each

1+ £108.33 (£130.00)   ( ) 3+ £104.16 (£124.99)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

75 In stock

75 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£39.99 ( £47.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.99 (£47.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews