You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4MP HD-IP Varifocal Indoor / Outdoor Bullet Security Camera, White, IP66, PoE - 

DFR21

DFR21 - 4MP HD-IP Varifocal Indoor / Outdoor Bullet Security Camera, White, IP66, PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR21
Order Code:
SR10374
Product Range
Defender Security IP Cameras
Also Known As:
GTIN UPC EAN: 5051259192942
Technical Datasheet:
DFR21   Datasheet
Catalogue page:
  CPCC/1104
See all Technical Docs

Product Overview

  • 1/3", 4MP CMOS Sensor
  • Resolution: 2560x1440
  • 2.8 - 12mm Varifocal lens
  • Compression: H.264 / H.265
  • Day and night selection
  • IR Cut filter
  • IR LED Range: 40m
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • Supports ONVIF 2.4 and P2P QR code
  • Features SD card slot (max. 64GB, card not supplied)
  • Power over Ethernet (PoE)
  • Manual zoom & focus adjustment
  • Robust metal housing
  • IP rating: IP66
  • DC & RJ45 connections
  • Junction box available separately, see DFR24
  • Power: 12V DC, 1000mA
  • Dimensions (WxHxD): 90x92x211mm
  • Weight: 1400g

Product Information

:
1/3"
:
4MP
:
12VDC
:
0.01lx
:
Varifocal
:
Defender Security IP Cameras
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259192942

DFR21 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HIWATCH BY HIKVISION

1080p HD PoE IP Bullet Security Indoor / Outdoor Camera, IP67

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Hikvision Security Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:173mm; External Le

     
Restricted Item Add

HIWATCH BY HIKVISION

4MP HD PoE IP Indoor / Outdoor Dome Security Camera, IP67

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Hikvision Security Cameras; Resolution:2688x1520; Supply Voltage:12VDC; External Depth:93mm; Exte

     
Restricted Item Add

DEFENDER SECURITY

4MP HD-IP Varifocal Indoor / Outdoor Dome Security Camera, White, IP66, PoE

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security IP Cameras; Resolution:4MP; Supply Voltage:12VDC; External Depth:93mm; Exter

     

Each

1+ £69.99 (£83.99)   ( ) 3+ £67.50 (£81.00)   ( ) 10+ £65.00 (£78.00)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

4MP HD-IP Indoor / Outdoor Bullet Security Camera, White, IP66, PoE

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Defender Security IP Cameras; Resolution:4MP; Supply Voltage:12VDC; External Depth:182mm; External Len

     

Each

1+ £62.50 (£75.00)   ( ) 3+ £60.00 (£72.00)   ( ) 10+ £58.32 (£69.98)   ( ) More Pricing...

Restricted Item Add

FOSCAM

1080p HD Pan, Tilt & Zoom Wi-Fi Indoor / Outdoor Dome Security Camera, IP66

Illumination Min:0lx; Image Sensor Size:-; Lens Style:Varifocal; Product Range:Foscam Security Cameras; Resolution:1920x1080; Supply Voltage:12VDC; External Depth:234mm; External Length

     

Each

1+ £208.32 (£249.98)   ( )

Restricted Item Add

DYNAMODE

1080p HD Wi-Fi IP Indoor CCTV Camera with Pan & Tilt

Illumination Min:0lx; Image Sensor Size:-; Lens Style:Fixed; Resolution:1080p; Supply Voltage:5VDC; External Depth:111mm; External Length / Height:124mm; External Width:106mm; F Number:2.0; W

     

Each

1+ £68.75 (£82.50)   ( ) 3+ £66.65 (£79.98)   ( ) More Pricing...

Restricted Item Add

X-VISION

Professional 1080p Full-HD 2.1MP 10x Zoom Speed IP Indoor / Outdoor Dome Camera

Illumination Min:0.0003lx; Image Sensor Size:1/3"; Lens Style:10 x Zoom; Product Range:Xvision Professional 4MP Cameras; Re; Available until stocks are exhausted Alternative available

     

Each

1+ £291.66 (£349.99)   ( )

Restricted Item Add

SAMSUNG

SmartCam 1080p HD Wi-Fi Pan & Tilt Security Indoor Camera

Illumination Min:0.3lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Samsung SmartCam; Resolution:1944x1092; Supply Voltage:5V; External Length / Height:84mm; External Width:85mm;

     

Each

1+ £108.33 (£130.00)   ( ) 3+ £104.16 (£124.99)   ( ) More Pricing...

Restricted Item Add

EZVIZ

720p HD Indoor Wi-Fi CCTV Security Indoor Camera

Illumination Min:-; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Ezviz Wi-Fi Security Cameras; Resolution:1280x720; Supply Voltage:5VDC; External Depth:38mm; External Length / Height:1

     
Restricted Item Add

You may also need

Compare Selected

49 In stock

49 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£69.99 ( £83.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £69.99 (£83.99)
  ( )
3+ £67.50 (£81.00)
  ( )
10+ £65.00 (£78.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews