You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD 4-in-1 Hybrid Varifocal Bullet Security Camera, Grey, IP66 - 

DFR30

DFR30 - 1080p HD 4-in-1 Hybrid Varifocal Bullet Security Camera, Grey, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR30
Order Code:
SR10385
Product Range
Defender Security Bullet Cameras
Also Known As:
GTIN UPC EAN: 5051259193031
Technical Datasheet:
DFR30   Datasheet
Catalogue page:
  CPCC/1100
See all Technical Docs

Product Overview

  • 1080p HD CCTV camera with 1/2.7" CMOS Sensor
  • 2MP Image resolution (1920x1080)
  • 4-in-1 Video output (AHD/TVI/CVI/CVBS)
  • 2.8-12mm Varifocal lens
  • 4 IR LEDs with a maximum IR distance of 40m
  • Day and night selection
  • 3DNR Noise reduction
  • Automatic Gain Control (AGC)
  • OSD & UTC support
  • Rubust metal housing and bracket
  • IP Rating: IP66
  • DC & BNC connections with inline video output selector switch
  • Power: 12V DC, 700mA
  • Dimensions (WxHxD): 83x171x200mm
  • Weight: 1400g

Product Information

:
1/3"
:
1080p
:
12VDC
:
0.01lx
:
Varifocal
:
40m
:
Defender Security Bullet Cameras
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259193031

DFR30 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

720p HD 4in1 Hybrid Bullet Indoor / Outdoor Security Camera, Grey, IP66

IR Night Vision Range Max:30m; Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Defender Security Bullet Cameras; Resolution:720p; Supply Voltage:

     

Each

1+ £20.83 (£25.00)   ( ) 3+ £19.79 (£23.75)   ( ) 10+ £18.75 (£22.50)   ( ) More Pricing...

Restricted Item Add

BLUPONT

2.1MP 1080p HD Hybrid Varifocal Bullet Security Camera

IR Night Vision Range Max:40m; Illumination Min:0.001lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Blupont Bullet Cameras; Resolution:1080p; Supply Voltage:12V; E

     

Each

1+ £49.99 (£59.99)   ( ) 3+ £47.50 (£57.00)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

720p HD 4in1 Hybrid Bullet Indoor / Outdoor Security Camera, White, IP66

IR Night Vision Range Max:20m; Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Defender Security Bullet Cameras; Resolution:720p; Supply Voltage:12V

     

Each

1+ £19.99 (£23.99)   ( ) 3+ £18.75 (£22.50)   ( ) 10+ £17.50 (£21.00)   ( ) More Pricing...

Restricted Item Add

BLUPONT

2MP 1080p HD Hybrid Bullet Security Camera

IR Night Vision Range Max:20m; Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Blupont Bullet Cameras; Resolution:1080p; Supply Voltage:12V; External Dep

     

Each

1+ £33.33 (£40.00)   ( ) 3+ £31.66 (£37.99)   ( ) More Pricing...

Restricted Item Add

BLUPONT

720p HD Hybrid Bullet Security Camera

IR Night Vision Range Max:20m; Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Blupont Bullet Cameras; Resolution:720p; Supply Voltage:12V; External De

     
Restricted Item Add

DEFENDER SECURITY

1080p HD 4in1 Hybrid Bullet Indoor / Outdoor Security Camera, White, IP66

IR Night Vision Range Max:20m; Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Defender Security Bullet Cameras; Resolution:1080p; Supply Voltage:1

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.25 (£31.50)   ( ) 10+ £25.00 (£30.00)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

1080p HD Bullet Security Camera, White, IP65

IR Night Vision Range Max:20m; Illumination Min:0.01lx; Image Sensor Size:1.3"; Lens Style:Fixed; Resolution:1080p; Supply Voltage:12VDC; External Depth:151mm; External Length /

     

Each

1+ £31.65 (£37.98)   ( ) 3+ £29.99 (£35.99)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

720p HD IR Varifocal Dome CCTV Camera, 20m

Illumination Min:0.1lx; Image Sensor Size:1/4"; Lens Style:Varifocal; Product Range:Defender 720p HD IR Cameras; Resolution:720p; Supply Voltage:12VDC; External Depth:85mm; External Length /

     
Restricted Item Add

DEFENDER SECURITY

720p HD IR Bullet CCTV Camera, 20m

IR Night Vision Range Max:20m; Illumination Min:0.1lx; Image Sensor Size:1/4"; Lens Style:3.6mm Fixed Focal; Product Range:Defender; Available until stocks are exhausted Alternative available

     

Each

1+ £24.99 (£29.99)   ( )

Restricted Item Add

DEFENDER SECURITY

720p HD IR Varifocal Bullet CCTV Camera, 20m

IR Night Vision Range Max:30m; Illumination Min:0.1lx; Image Sensor Size:1/4"; Lens Style:Varifocal; Product Range:Defender 720p; Available until stocks are exhausted Alternative available

     

Each

1+ £48.32 (£57.98)   ( )

Restricted Item Add

You may also need

Compare Selected

47 In stock

47 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£41.66 ( £49.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.66 (£49.99)
  ( )
3+ £39.99 (£47.99)
  ( )
10+ £37.50 (£45.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews