You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

720p HD 4-in-1 Hybrid Bullet Indoor / Outdoor Security Camera, Grey, IP66 - 

DFR31

DFR31 - 720p HD 4-in-1 Hybrid Bullet Indoor / Outdoor Security Camera, Grey, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR31
Order Code:
SR10386
Product Range
Defender Security - Bullet Cameras
Also Known As:
GTIN UPC EAN: 5051259193048
Technical Datasheet:
DFR31   Datasheet
Catalogue page:
  CPCC/1100
See all Technical Docs

Product Range Selector (Defender Security - Bullet Cameras)

See all from this product range

Product Overview

  • 1/4", 1MP CMOS Sensor
  • Resolution: 720p / 960H
  • 3.6mm Fixed lens
  • Video output to AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • IR LED Range: 30m
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • UTC supported
  • Robust metal housing
  • IP rating: IP66
  • DC & BNC connections, with inline video output selector switch
  • Junction box available separately, see DFR23
  • Power: 12V DC, 600mA
  • Dimensions (WxHxD): 66x70x157mm
  • Weight: 650g

Product Information


:
1/4 "

:
720p

:
12VDC

:
0.01lx

:
Fixed

:
30m

:
Defender Security - Bullet Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5051259193048

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

166 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£18.32 ( £21.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.32 (£21.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £17.91 (£21.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £17.50 (£21.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange