You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2MP 1080p HD 4-in-1 Hybrid Varifocal Bullet Security Camera, White, IP66 - 

DFR32

DFR32 - 2MP 1080p HD 4-in-1 Hybrid Varifocal Bullet Security Camera, White, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR32
Order Code:
SR10894
Product Range
Defender Security - Bullet Cameras

Product Range Selector (Defender Security - Bullet Cameras)

See all from this product range

Product Overview

This IP66 rated dome camera is ideal for both indoor and outdoor installations and with its 40m IR lens it can capture footage in even the lowest light making it ideal for security in poorly lit areas.
  • 1080p HD CCTV camera with 1/3" CMOS Sensor
  • 2MP Image resolution (1920x1080)
  • 4-in-1 Video output (AHD/TVI/CVI/CVBS)
  • 2.8-12mm Varifocal lens
  • 4 IR LEDs with a maximum IR distance of 40m
  • Day and night selection
  • DNR Noise reduction
  • Automatic: Gain Control (AGC), White Balance, Electronic Shutter
  • OSD & UTC support
  • Rubust metal housing and bracket
  • IP Rating: IP66
  • DC & BNC connections with inline video output selector switch
  • Power: 12V DC, 750mA
  • Mounting bracket included
  • TV system - PAL / NTSC
  • Dimensions (HxWxD): 80x80x220mm
  • Weight: 1.4kg

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security

Product Information


:
1/3 "

:
1920x1080

:
12VDC

:
0.01lx

:
Varifocal

:
40m

:
Defender Security - Bullet Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

70 In stock Need more?

Order before 6pm

With you next business day

£33.32 ( £39.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.32 (£39.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £31.25 (£37.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange