You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP 1080p HD 4-in-1 Hybrid Varifocal Bullet Security Camera, Grey, IP66 -
DFR33
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR33
- Order Code:
- SR10895
- Product Range
- Defender Security - Bullet Cameras
Product Range Selector (Defender Security - Bullet Cameras)
See all from this product rangeProduct Overview
- 1080p HD CCTV camera with 1/3" CMOS Sensor
- 2MP Image resolution (1920x1080)
- 4-in-1 Video output (AHD/TVI/CVI/CVBS)
- 2.8-12mm Varifocal lens
- 4 IR LEDs with a maximum IR distance of 40m
- Day and night selection
- DNR Noise reduction
- Automatic: Gain Control (AGC), White Balance, Electronic Shutter
- OSD & UTC support
- Rubust metal housing and bracket
- IP Rating: IP66
- DC & BNC connections with inline video output selector switch
- Power: 12V DC, 750mA
- Mounting bracket included
- TV system - PAL / NTSC
- Dimensions (WxHxD): 80x80x220mm
- Weight: 1.4kg
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/3 "
- :
- 1920x1080
- :
- 12VDC
- :
- 0.01lx
- :
- Varifocal
- :
- 40m
- :
- Defender Security - Bullet Cameras
Technical Docs (1)
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 27/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £33.32 (£39.98) | ( ) |
2+ | £32.50 (£39.00) | ( ) |
4+ | £31.25 (£37.50) | ( ) |
Pricing is unavailable. Please contact customer services.