You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4 Channel DVR CCTV System 1 Bullet Camera - 

KIT-4CH-1B-32-72

KIT-4CH-1B-32-72 - 4 Channel DVR CCTV System 1 Bullet Camera
KIT-4CH-1B-32-72 - 4 Channel DVR CCTV System 1 Bullet Camera
KIT-4CH-1B-32-72 - 4 Channel DVR CCTV System 1 Bullet Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-4CH-1B-32-72
Order Code:
SR10007
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
KIT-4CH-1B-32-72 Datasheet
See all Technical Docs

Product Overview

  • DVR:-
  • 4-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 320GB HDD Installed
  • Camera:-
  • 720p Bullet camera
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, bullet camera, 18m BNC shotgun cable, 5-way power splitter, power adaptor, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for KIT-4CH-1B-32-72

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
23 in stock

1 Kit

1+ £245.50 (£294.60) 3+ £239.97 (£287.964)

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

34 in stock

1 Kit

1+ £132.79 (£159.348) 3+ £127.75 (£153.30)

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

7 in stock

1 Kit

1+ £224.54 (£269.448) 3+ £219.98 (£263.976)

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Bullet 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

6 in stock

1 Kit

1+ £419.90 (£503.88) 3+ £407.75 (£489.30)

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

44 in stock

1 Kit

1+ £224.54 (£269.448) 3+ £219.98 (£263.976)

DEFENDER SECURITY

4 Channel DVR CCTV System 2 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

59 in stock

1 Kit

1+ £109.95 (£131.94) 3+ £104.98 (£125.976)

RING (SECURITY)

Video Doorbell with Wi-Fi

Plug Type:Hardwired; Product Range:Ring Video Doorbells; External Depth:22mm; External Length / Height:127mm; External Width:62mm; Horizontal Resolution:720; Weight:540g

21 in stock

Each

1+ £89.99 (£107.988) 5+ £87.50 (£105.00)

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

12 in stock

1 Kit

1+ £419.90 (£503.88) 3+ £407.75 (£489.30)

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

18 will be available for delivery on 11/5/18

More stock available week commencing 21/01/19

Contact me when back in stock

Alternatives Available

SR09978 - 8 Channel NVR CCTV Kit with 4x 1080p Dome Cameras

SR10392 - 4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

SR10395 - 8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

View all alternatives / recommendations
£74.98 ( £89.98  Inc. VAT) £ 89.98
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.98 (£89.98)
3 + £72.90 (£87.48)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews