You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4 Channel DVR CCTV System 1 Dome Camera - 

KIT-4CH-1D-32-72

KIT-4CH-1D-32-72 - 4 Channel DVR CCTV System 1 Dome Camera
KIT-4CH-1D-32-72 - 4 Channel DVR CCTV System 1 Dome Camera
KIT-4CH-1D-32-72 - 4 Channel DVR CCTV System 1 Dome Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-4CH-1D-32-72
Order Code:
SR10006
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
KIT-4CH-1D-32-72   Datasheet
Catalogue page:
  CPCC/1094
See all Technical Docs

Product Overview

  • DVR:-
  • 4-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 320GB HDD Installed
  • Camera:-
  • 720p Dome camera
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, dome camera, 18m BNC shotgun cable, 5-way power splitter, power adaptor, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

KIT-4CH-1D-32-72 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

1 Kit

1+ £249.99 (£299.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

DEFENDER SECURITY

8 Channel DVR CCTV System 4 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £179.16 (£214.99)   ( )

Restricted Item Add

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Bullet 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4 Channel DVR CCTV System 2 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     
Restricted Item Add

RING (SECURITY)

Video Doorbell with Wi-Fi

Plug Type:Hardwired; Product Range:Ring Video Doorbells; External Depth:22mm; External Length / Height:127mm; External Width:62mm; Horizontal Resolution:720; Weight:540g

     

Each

1+ £88.50 (£106.20)   ( ) 5+ £84.50 (£101.40)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

You may also need

Compare Selected

41 In stock

41 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£83.33 ( £100.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £83.33 (£100.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews