You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8 Channel DVR CCTV System 4 Dome Cameras - 

KIT-8CH-4D-1-72

KIT-8CH-4D-1-72 - 8 Channel DVR CCTV System 4 Dome Cameras
KIT-8CH-4D-1-72 - 8 Channel DVR CCTV System 4 Dome Cameras
KIT-8CH-4D-1-72 - 8 Channel DVR CCTV System 4 Dome Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-8CH-4D-1-72
Order Code:
SR10010
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
KIT-8CH-4D-1-72   Datasheet
Catalogue page:
  CPCC/1095
See all Technical Docs

Product Overview

  • DVR:-
  • 8-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 1TB HDD Installed
  • Camera:-
  • 4x 720p Dome cameras
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, 4x dome cameras, 4x 18m BNC shotgun cables, 5-way power splitter, power adaptor, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

KIT-8CH-4D-1-72 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add
     

1 Kit

1+ £249.99 (£299.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Bullet 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4 Channel DVR CCTV System 2 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     
Restricted Item Add

RING (SECURITY)

Video Doorbell with Wi-Fi

Plug Type:Hardwired; Product Range:Ring Video Doorbells; External Depth:22mm; External Length / Height:127mm; External Width:62mm; Horizontal Resolution:720; Weight:540g

     

Each

1+ £88.50 (£106.20)   ( ) 5+ £84.50 (£101.40)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

DEFENDER SECURITY

4 Channel DVR CCTV System 1 Dome Camera

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     
Restricted Item Add

You may also need

Compare Selected

14 In stock

14 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20 will be available for delivery on 6/21/19

More stock available week commencing 24/06/19

£179.16 ( £214.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £179.16 (£214.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews