You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8-Channel DVR CCTV System, 2TB, 4x Bullet & 4x Dome 1080p HD Cameras - 

KIT-8CH-HD-4DW4BW-2

KIT-8CH-HD-4DW4BW-2 - 8-Channel DVR CCTV System, 2TB, 4x Bullet & 4x Dome 1080p HD Cameras
KIT-8CH-HD-4DW4BW-2 - 8-Channel DVR CCTV System, 2TB, 4x Bullet & 4x Dome 1080p HD Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-8CH-HD-4DW4BW-2
Order Code:
SR10397
Product Range
Defender Hybrid HD DVR & Camera Kits
Also Known As:
GTIN UPC EAN: 8400800034809
Catalogue page:
  CPCC/1094
See all Technical Docs

Product Range Selector (Defender Hybrid HD DVR & Camera Kits)

See all from this product range

Product Overview

  • DVR:-
  • Hybrid DVR with user-friendly interface
  • 1080p HD Preview, recording and playback
  • Supports recording in AHD, TVI, CVI, IP and CVBS
  • Simple set-up with P2P cloud technology, fully network compatible
  • Remote viewing via smartphone, tablet, PC or Mac
  • Network and USB backup
  • HDMI and VGA outputs
  • Supplied with 2TB HDD installed
  • Cameras:-
  • 4x 1080p Bullet cameras
  • 4x 1080p Dome cameras
  • 3.6mm Fixed lens
  • Day/night operation
  • IR-Cut filter
  • Automatic gain control (AGC)
  • Weatherproof, IP66 rated
  • IR Range: 20m

Contents

DVR, 4x bullet cameras, 4x dome cameras, 8x 18m BNC shotgun cables, power splitter, power adaptor, mouse, HDMI cable, patch cable, remote control and user manual

Footnotes

Additional bullet and dome cameras also available.

Product Information


:
Defender Hybrid HD DVR & Camera Kits

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 8400800034809

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£274.16 ( £328.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £274.16 (£328.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange