You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Latitude E5450 14" Laptop Core i5-5200U 8GB 128GB SSD Win 10 Pro - Factory Refurbished - 

NBR14DELL014A

NBR14DELL014A - Latitude E5450 14" Laptop Core i5-5200U 8GB 128GB SSD Win 10 Pro - Factory Refurbished

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DELL DELL
Manufacturer Part No:
NBR14DELL014A
Order Code:
SB07521
Product Range
DELL Latitude

Product Range Selector (DELL Latitude)

See all from this product range

Product Overview

  • 14" HD display (1366x768)
  • Windows 10 Professional (64-bit) preloaded
  • Dual core i5 5200U 2.2GHz CPU
  • Processor features 3MB Cache and Turbo Speeds up to 2.70GHz
  • Bluetooth 4.0 connectivity
  • Intel HD Graphics 5500
  • 8GB DDR3 RAM, 128GB SSD storage
  • Connections: 3x USB 3.0, HDMI and VGA
  • Refurbished unit with 1 Year warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information


:
14"

:
Microsoft Windows 10 Pro

:
Intel Core i5-5200U

:
8GB

:
128GB

:
-

:
1366 x 768 Pixels

:
Intel HD 5500

:
DELL Latitude

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£349.00 ( £418.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £349.00 (£418.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange