You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5490 14" FHD Laptop i5-8350U 16GB 256GB NVMe Win 10 Pro - Factory Refurbished -
NBR14DELL031A01 New
- Manufacturer:
- DELL DELL
- Manufacturer Part No:
- NBR14DELL031A01
- Order Code:
- SB08126
Product Overview
- 14" FHD Anti-glare LED display (1920x1080)
- Windows 10 Professional (64-bit) preloaded
- Quad core i5-8350U 1.7GHz CPU
- Processor features 6MB Smart Cache and Turbo Speeds up to 3.60GHz
- Bluetooth 4.2 connectivity
- Intel UHD Graphics 620
- 16GB DDR4 RAM, 256GB NVMe storage
- Connections: 2x USB 3.1, 1x USB Type-C (with DisplayPort), VGA and HDMI
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i5-8350U
- :
- 16GB
- :
- 256GB
- :
- -
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics 620
- :
- -
- :
- UK
Technical Documents (0)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/04/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £320.00 (£384.00) | ( ) |
Pricing is unavailable. Please contact customer services.