You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Optiplex 3020 Mini Tower PC Intel i5-4590T 4GB 500GB Win 10 Pro -
PCRDELLM003A
- Manufacturer:
- DELL DELL
- Manufacturer Part No:
- PCRDELLM003A
- Order Code:
- SB07413
Product Overview
- Compact refurbished Mini Tower PC system
- Windows 10 Pro preloaded
- Quad Core Intel i5-4590T 2.0GHz CPU
- Processor features 6MB SmartCache and Turbo Speeds up to 3.0GHz
- 4GB DDR3 RAM, 500GB HDD storage
- Connections: 4x USB 2.0, 2x USB 3.0, DisplayPort and VGA
- Dimensions (WxHxD): 185x40x180mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i5-4590T
- :
- Mini Tower
- :
- 4GB
- :
- 500GB
- :
- Intel HD 4600
- :
- -
- :
- -
- :
- UK
Technical Docs (0)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £249.00 (£298.80) | ( ) |
Pricing is unavailable. Please contact customer services.