You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, DIN, Flanged, 4Pole - 

630-0400

630-0400 - Socket, DIN, Flanged, 4Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
630-0400
Order Code:
CN20336
Product Range
630 Series
Also Known As:
GTIN UPC EAN: 5056414506695
Technical Datasheet:
630-0400   Datasheet
See all Technical Docs

Product Range Selector (630 Series)

See all from this product range

Product Overview

The 630 series professional Lockable Sockets designed for panel mounting via two flange fixing M3 screws. These sockets mate with all standard lockable plugs.

Applications

Audio, Imaging, Video & Vision

Product Information


:
4Contacts

:
Jack

:
Panel Mount

:
Solder

:
Silver Plated Contacts

:
Metal Body

:
630 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5056414506695

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£1.58 ( £1.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange