You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Crylic Adhesive Kit -
AD-23
- Manufacturer:
- DELUXE DELUXE
- Manufacturer Part No:
- AD-23
- Order Code:
- SA00784
Product Overview
- Tougher than Superglue
- Bonding of plastics, fibreglass, metal and wood
- Tolerates oily surfaces
- Bonds plastics that epoxy won't
- Supplied with 60g bottles of (Adhesive and Activator) 2 syringes, 15ml cup and mixing spatula
Product Information
- :
- Acrylic
- :
- Bottle
- :
- Transparent
- :
- -
- :
- -
- :
- -
Technical Docs (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.33 (£23.20) | ( ) |
5+ | £17.56 (£21.07) | ( ) |
Pricing is unavailable. Please contact customer services.