You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amplifier with Bluetooth Receiver - 20W RMS -
DN-200AZB
- Manufacturer:
- DENON PROFESSIONAL DENON PROFESSIONAL
- Manufacturer Part No:
- DN-200AZB
- Order Code:
- DP34956
- Product Range
- DENON Box Solutions
- Also Known As:
- GTIN UPC EAN: 0694318017838
- Technical Datasheet:
- DN-200AZB Datasheet
Product Range Selector (DENON Box Solutions)
See all from this product rangeProduct Overview
- Mono output amplifier with Bluetooth receiver
- Controls: On/off, Pair, Level
- Class D amplifier
- Power output: 20W RMS
- Bluetooth version: CSR 4.0
- Range: Up to 30.5m (100ft)
- Supported Codec: SBC, MP3, AAC, aptX
- Frequency Response: 50Hz-23kHz
- Line input: 3-pin Euroblock (R, G, L)
- Speaker output: 4-pin Euroblock (Com, 4 Ohm, 70V, 100V)
- Power supply: 15V DC, 2.5 A (power adaptor included)
- Dimensions (WxHxD): 163x48x153mm
- Weight: 1.4kg
Product Information
- :
- DENON Box Solutions
- :
- UK
Technical Docs (2)
Also Known As
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £93.33 (£112.00) | ( ) |
Pricing is unavailable. Please contact customer services.