You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Audio Receiver -
DN-200BR
- Manufacturer:
- DENON PROFESSIONAL DENON PROFESSIONAL
- Manufacturer Part No:
- DN-200BR
- Order Code:
- DP34658
- Product Range
- DENON Box Solutions
- Also Known As:
- GTIN UPC EAN: 0694318017777
- Technical Datasheet:
- DN-200BR Datasheet
Product Range Selector (DENON Box Solutions)
See all from this product rangeProduct Overview
- Adds Bluetooth to any audio system
- Balanced XLR and 6.35mm (1/4") jack audio outputs
- Up to 25m (82ft) range
- Bluetooth Pairing mode ensures a secure connection
- Discreet, robust build quality that can mount nearly anywhere
Product Information
- :
- DENON Box Solutions
- :
- UK
Technical Docs (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £77.99 (£93.59) | ( ) |
Pricing is unavailable. Please contact customer services.