You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD / Media Player with Bluetooth & AM/FM Tuner - 

DN-300Z

DN-300Z - CD / Media Player with Bluetooth & AM/FM Tuner
DN-300Z - CD / Media Player with Bluetooth & AM/FM Tuner
DN-300Z - CD / Media Player with Bluetooth & AM/FM Tuner
DN-300Z - CD / Media Player with Bluetooth & AM/FM Tuner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DN-300Z
Order Code:
DP34654
Also Known As:
GTIN UPC EAN: 0694318016817
Technical Datasheet:
DN-300Z   Datasheet
See all Technical Docs

Product Overview

The Denon Professional DN-300Z is an all-in-one audio player, combining the best of disc, wireless, and solid-state media playback. Ideal for front-of-house, education, music and rehearsal studios, houses of worship, restaurants and more, it has an answer to every request-all consolidated into a compact 1RU design.
  • Super fast loading, slot-in CD player
  • Supports removable USB thumb and HDDs, SD/SDHC cards
  • Wireless audio playback from tablets and smartphones via Bluetooth
  • Selectable Power-On-Play mode automatically plays USB, SD or CD tracks when powered up
  • Up to 30m (100ft) wireless Bluetooth range
  • Plays CD-DA, MP3, WAV, and AAC files
  • 3.5mm (1/8") Jack input for audio playback of any audio device with a 3.5mm jack output
  • AM/FM Tuner with dedicated RCA audio out for multi-room use
  • RCA and balanced XLR audio outputs
  • 10 Key direct track access
  • Random, repeat, and single play playback modes
  • Remembers up to 8 Bluetooth devices for simple switching of wireless audio sources
  • Folder only and All play modes
  • Lockable front-panel keeps program material from being interrupted
  • IR controllable with included, compact remote
  • 1RU chassis with removable rack ears

Contents

DN-300Z, Power Cable, FM Indoor Antenna, AM Loop Antenna, Bluetooth™ Antenna, Remote Control, User Guide, Safety and Warranty Manual.

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0694318016817

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£257.50 ( £309.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £257.50 (£309.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange