You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Channel Line Mixer with Priority - 1U - 

DN-312X

DN-312X - 12 Channel Line Mixer with Priority - 1U
DN-312X - 12 Channel Line Mixer with Priority - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DN-312X
Order Code:
DP34667
Also Known As:
GTIN UPC EAN: 0694318019399
Technical Datasheet:
DN-312X   Datasheet
Catalogue page:
  CPCC/293
See all Technical Docs

Product Overview

The DN-312X is an ultra-slim 1U rack-mounted 12 channel mixer with 6 mic/line combination inputs (HDHQ™ Denon-Marantz proprietary mic pre's) and 3 additional stereo line inputs. It has balanced XLR outputs, a 6.35mm (1/4") mono output that can be used to connect the DN-312X to a remote mixer, a pair of RCA stereo outputs to connect to a remote recording device, and 6.35mm (1/4") mic monitoring port that can be used to monitor the microphone signals. The DN-312X provides individual level control for all inputs in addition to level control for the mono output port and a master level control.
  • 6 HDHQ™ Combination inputs (XLR/6.35mm Jack) with MIC, Phantom and Line selector switches
  • 3 Stereo RCA line inputs
  • Mic 1 priority control
  • 3 Band EQ
  • Master and individual level controls
  • 6.35mm (1/4") Mic monitor output for private listening to all mic inputs
  • 6.35mm (1/4") Mono line output can be used to feed audio to external recording device
  • Balanced XLR (L+R) master line outputs
  • 1U Rack mountable
  • Can be powered from standard 240V AC or 24V DC power source

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 0694318019399

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£115.00 ( £138.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £115.00 (£138.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange