You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blu-Ray, DVD and SD/USB Player - 19" 1U - 

DN-500BDMKII

DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U
DN-500BDMKII - Blu-Ray, DVD and SD/USB Player - 19" 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DN-500BDMKII
Order Code:
DP35441
Also Known As:
GTIN UPC EAN: 0694318023273
Technical Datasheet:
DN-500BDMKII   Datasheet
Catalogue page:
  CPCC/304
See all Technical Docs

Product Overview

The Denon Professional DN-500BDMKII Blu-ray disc and media player is a compact, high performance unit that handles all popular optical video and audio CD playback formats for unrivalled capability from a single disc playback device. For even more versatility, front-loading SD and USB ports deliver access to video, audio and picture files such as AVI, MOV, MP4, MP3, WAV, FLAC, GIF, JPEG, PNG, and more. The DN-500BDMKII combines no-compromise performance, wide-ranging connection and control capability, and compatibility with virtually every disc and digital file format there is, all in a compact single rack space unit. Its unique combination of performance, versatility and compact size is ideally suited to the professional user.
  • Plays Blu-Ray, DVD, CD and files from SD/USB media
  • Supported Blu-Ray disc formats: BD25, BD50, BD-RE, BD-ROM and BD-R
  • Supported DVD formats: DVD, DVD+R, DVD+RW and DVD-RW
  • Supported audio disc formats: CD, CD-R, CD-RW, DTS Music Disc (DTS Audio CD, 5.1 Music Disc), HDCD, Super Video CD (SVCD) and Video CD (VCD)
  • SD/USB supports various audio, video and picture file formats
  • USB/SD file systems: FAT16, FAT32 and NTFS
  • Discrete 7.1ch analogue audio output
  • XLR balanced audio output
  • RS-232C and IP control capability
  • Power-on Play button eliminates extra steps, and provides simplified, ultra-fast start-up
  • Panel lock and IR remote lock functions prevent unwanted or accidental operation
  • Improved, easy-to-read OLED display
  • OSD (On Screen Display) hiding mode eliminates unwanted menu items and disc transport icons
  • Transport controls located conveniently on the front panel
  • Repeat mode offers an uninterrupted playback loop
  • Occupies only a single rack space (1RU)
  • Power supply: 100-240V AC, 50/60Hz (IEC)
  • Dimensions (WxHxD): 483x44x273mm
  • Weight: 2.7kg

Contents

DN-500BD MKII, Remote control, Rack ears and screws, IEC power cable, User guide, Safety and warranty manual.

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 0694318023273

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

30 In stock Need more?

Order before 6pm

With you next business day

£290.83 ( £349.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £290.83 (£349.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £270.00 (£324.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange