You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD/USB Media Player with Bluetooth Receiver - 1U - 

DN-500CB

DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U
DN-500CB - CD/USB Media Player with Bluetooth Receiver - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DN-500CB
Order Code:
DP34953
Also Known As:
GTIN UPC EAN: 0694318019313
Technical Datasheet:
DN-500CB   Datasheet
Catalogue page:
  CPCC/303
See all Technical Docs

Product Overview

The DN-500CB is a highly-versatile yet affordable media player that excels in applications where users bring their own devices , the DN-500CB plays not only CD media but provides Bluetooth connectivity, USB playback and a 3.5mm AUX input for connecting virtually any other playback device. Perfect for retail, education, and hotel/conference applications, this player offers features normally found on higher-priced players, such as Front Panel Lock, Power On Play, memory of settings after loss of power, and RS-232c port on the rear for control via serial command.
  • CD, USB, Bluetooth audio player
  • Slot-loading CD transport
  • USB host port for file playback
  • Bluetooth v3.0 (pairing for up to 8 devices)
  • 3.5mm Jack AUX input for playback from portable players
  • 10 Button direct track access
  • File formats: Audio file WAV/MP3/AAC
  • LCD Display: 16 characters x 2 lines LCM display
  • RS-232c control capable
  • Compact IR remote control included
  • Outputs: Balanced XLR (L+R), unbalanced stereo RCA
  • 19" 1U Rack mountable
  • Power supply: 100-230V AC
  • Dimensions (WxHxD): 483x44x347mm
  • Weight: 2.92kg

Contents

Contents: DN-500CB, Remote control, RCA cable, Power cable & User guide.

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 0694318019313

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

39 In stock Need more?

Order before 6pm

With you next business day

£198.33 ( £238.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £198.33 (£238.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £190.00 (£228.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange