You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solid-State Media Player with Bluetooth/USB/SD/Aux Inputs, 1U - 

DN-F350

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DN-F350
Order Code:
DP35453
Also Known As:
GTIN UPC EAN: 0694318022153
Technical Datasheet:
DN-F350   Datasheet
Catalogue page:
  CPCC/303
See all Technical Docs

Product Overview

The DN-F350 audio media player utilizes Bluetooth, SD/SDHC, USB and 3.5mm inputs for playing digital audio from solid-state media and personal devices. The space-saving 1RU design is perfect for commercial installations, fitness studios, bars and restaurants. Pitch and tempo control with a range of ±15% can be activated for dance and fitness applications. In addition, a front-mounted XLR combo jack with gain control accommodates a microphone or line level source for added versatility. Phantom power (48VDC) is available for condenser microphones, while balanced and unbalanced outputs are provided for contractor-friendly installations.
  • Plays content from SD/SDHC, USB/HDD, 3.5mm and Bluetooth
  • Mic/Line XLR front panel combo jack input with gain control and 48VDC phantom power
  • Pair up to 8 Bluetooth devices for playback
  • Control via front panel or included IR remote
  • Frequency response: 20Hz - 20kHz (±1.0dB)
  • Dynamic range: >85dB
  • S/N Ratio: >90dB (A-weighted)
  • Variable pitch/tempo control: ±15%
  • Supported audio file formats: WAV (44.1k, 16bit), MP3 (44.1k, from 64 to 320 kbit/s), FLAC, MP2, M4A (without DRM protection), WMA (without DRM protection), AIFF
  • Bluetooth version: v4.0 / v2.1 + EDR
  • Bluetooth profiles: A2DP, AVRCP, HFP, HSP, SPP, OPP
  • Bluetooth range: Up to 50m
  • Audio inputs: 2x USB ports, SD card port, Balanced XLR/6.35mm (1/4") combo Mic/Line input, 3.5mm (1/8") Aux input
  • Output connectors: L+R Balanced XLR, Unbalanced RCA stereo pair, 6.35mm (1/4") Headphone jack
  • 19" 1U Rack mountable
  • Power supply: 100-240V AC, 50/60Hz (IEC)
  • Dimensions (WxHxD): 430x43.6x200mm
  • Weight: 2.3kg

Contents

DN-F350, 19" Rack-ears & screws, Remote control, RCA cable, Power cable, User guide, Safety and warranty manual.

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 0694318022153

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

7 In stock Need more?

Order before 6pm

With you next business day

£183.33 ( £220.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £183.33 (£220.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange