You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Display, OLED, 64x256, Blue -
DD-25664BE-3A
- Manufacturer:
- DENSITRON DENSITRON
- Manufacturer Part No:
- DD-25664BE-3A
- Order Code:
- SC12197
- Technical Datasheet:
- DD-25664BE-3A Datasheet
Product Overview
- Light blue monochrome
- 1/64 Duty driving method
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Product Information
- :
- 256 x 64
- :
- Blue on Black
- :
- 2.8V
- :
- Parallel, Serial
- :
- 88mm x 27.8mm
- :
- -30°C
- :
- 85°C
- :
- TAB
- :
- -
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 22/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £45.71 (£54.85) | ( ) |
5+ | £38.92 (£46.70) | ( ) |
10+ | £35.44 (£42.53) | ( ) |
Pricing is unavailable. Please contact customer services.