You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Cleaner & Rejuvenator, 25ml -
D100L-25C
- Manufacturer:
- DEOXIT DEOXIT
- Manufacturer Part No:
- D100L-25C
- Order Code:
- SA03302
- Technical Datasheet:
- D100L-25C Datasheet
Product Overview
- Improves connector performance/reliability
- Needle dispenser, Non-Drip, Safe on most plastics
- Excellent cleaning/deoxidizing, good protection, no ozone depletion
- Improves conductivity and reduces intermittent connections
- Reduces arcing, RFI, wear and abrasion
- Temperature range: -34°C to +200°C
Product Information
- :
- Fluid
- :
- Bottle
- :
- 25ml
- :
- -
- :
- -
Technical Docs (2)
Available for back order
Deliveries start from 03/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
49 more will be available on 03/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £33.79 (£40.55) | ( ) |
12+ | £32.15 (£38.58) | ( ) |
Pricing is unavailable. Please contact customer services.