You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Stain Remover & Pre-Wash, 100ml -
01PCDSISTAINR100
- Manufacturer:
- DESOLVIT DESOLVIT
- Manufacturer Part No:
- 01PCDSISTAINR100
- Order Code:
- SA03365
- Also Known As:
- GTIN UPC EAN: 5025566047554
- Catalogue page:
- CPCC/2186
Product Overview
- Remove tea, coffee, ink, crayon, glue & wax, tar
- Can be used on clothing, fabrics, furnishings & hard surfaces
- Safe yet powerful and effective with no harmful solvents
- 100ml
Product Information
- :
- Degreaser
- :
- General Purpose
- :
- Aerosol
- :
- 100ml
- :
- -
- :
- -
Technical Docs (2)
Also Known As
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £2.39 (£2.87) | ( ) |
Pricing is unavailable. Please contact customer services.