You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Cleaner, 1L -
67107
- Manufacturer:
- DESOLVIT DESOLVIT
- Manufacturer Part No:
- 67107
- Order Code:
- SA00733
Product Overview
- Recommended that compatibility is tested before use on non-standard surfaces
- Apply with a paint brush, or similar to allow the remover to penetrate the adhesive
- Contains no Aromatic or Chlorinated solvents
- 1 Litre
Product Information
- :
- Adhesive Remover
- :
- Adhesives
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Docs (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £24.84 (£29.81) | ( ) |
5+ | £22.68 (£27.22) | ( ) |
Pricing is unavailable. Please contact customer services.