You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Contact, Pin, DT Series, 16-18 AWG - 

0460-010-20141

0460-010-20141 - Crimp Contact, Pin, DT Series, 16-18 AWG
0460-010-20141 - Crimp Contact, Pin, DT Series, 16-18 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0460-010-20141
Order Code:
CN17993
Product Range
DTM Series
Technical Datasheet:
0460-010-20141   Datasheet
Catalogue page:
  CPCC/1374
See all Technical Docs

Product Range Selector (DTM Series)

See all from this product range

Product Overview

The 0460-010-20141 is a Crimp Contact, 16 to 18mm² wire. The new size-20 contact provides versatility within the Deutsch common contact system. The contacts feature a size-20 mating interface and a 16 to 18 AWG crimp barrel to accept larger wire while mating with any Deutsch Industrial size-20 contact. Nickel plating for added design flexibility.
  • 7.5A Rated current at 125°C
  • 3.96 to 5.54mm Strip length

Applications

Industrial

Product Information


:
DTM Series

:
Nickel Plated Contacts

:
Copper Alloy

:
Pin

:
Crimp

:
18AWG

:
16AWG

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

20 In stock Need more?

Order before 6pm

With you next business day

£1.44 ( £1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange