You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Barton Lightweight Shower Resistant Tech Jacket - Black X Large -
BARTON XL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- BARTON XL
- Order Code:
- HE35225
- Product Range
- DeWalt Workwear - Barton Jacket
- Also Known As:
- GTIN UPC EAN: 5055160050896
Product Range Selector (DeWalt Workwear - Barton Jacket)
See all from this product rangeProduct Overview
- Water resistant fabric
- Breathable
- Wind resistant
- Zipped pockets
- Fleece backed base fabric
- Dropped, shaped hem
Product Information
- :
- Jacket
- :
- Black
- :
- X Large
- :
- 65% Polyester, 35% Cotton
- :
- DeWalt Workwear - Barton Jacket
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Pricing is unavailable. Please contact customer services.