You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Barton Lightweight Shower Resistant Tech Jacket - Black XX Large -
BARTON XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- BARTON XXL
- Order Code:
- HE35226
- Product Range
- DeWalt Workwear - Barton Jacket
- Also Known As:
- GTIN UPC EAN: 5055160050902
Product Range Selector (DeWalt Workwear - Barton Jacket)
See all from this product rangeProduct Overview
- Water resistant fabric
- Breathable
- Wind resistant
- Zipped pockets
- Fleece backed base fabric
- Dropped, shaped hem
Product Information
- :
- Jacket
- :
- Black
- :
- XX Large
- :
- 65% Polyester, 35% Cotton
- :
- DeWalt Workwear - Barton Jacket
Technical Docs (0)
Also Known As
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Pricing is unavailable. Please contact customer services.