You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Tradesman Work Trousers, Black W38" L31" -
PRO TRADESMAN 38/31
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- PRO TRADESMAN 38/31
- Order Code:
- HE32883
- Product Range
- DeWalt Workwear - Pro Tradesman Trousers
- Also Known As:
- GTIN UPC EAN: 5055160032199
- Catalogue page:
- CPCC/2222
Product Range Selector (DeWalt Workwear - Pro Tradesman Trousers)
See all from this product rangeProduct Overview
- Durable Cordura™ reinforcement
- Top loading Cordura knee pad holders
- Tool holster pockets
- Hammer loop
- Reinforced Cordura™ hem
- Phone pocket
- Two rear pockets
- Side cargo pockets
- Modern Low rise waist design
- Made from 65% Polyester, 35% Cotton
Product Information
- :
- Trousers
- :
- Black
- :
- 38" Waist, 31" Leg
- :
- 65% Polyester, 35% Cotton
- :
- DeWalt Workwear - Pro Tradesman Trousers
Technical Docs (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £28.99 (£34.79) | ( ) |
Pricing is unavailable. Please contact customer services.