You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thurlston 3D Pro-Stretch Trousers - Black W42" L29" -
THURLSTON 42/29
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- THURLSTON 42/29
- Order Code:
- HE35241
- Product Range
- DeWalt Workwear - Thurlston Trousers
- Also Known As:
- GTIN UPC EAN: 5055160052036
Product Range Selector (DeWalt Workwear - Thurlston Trousers)
See all from this product rangeProduct Overview
- Slim fit
- Stretch base fabric
- Knee pad & holster pockets
- Hammer loop
- Padded phone pocket
- Re-enforced hem
Product Information
- :
- Trousers
- :
- Black
- :
- 42" Waist, 29" Leg
- :
- 65% Polyester, 35% Cotton
- :
- DeWalt Workwear - Thurlston Trousers
Technical Docs (0)
Also Known As
3 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Pricing is unavailable. Please contact customer services.