You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughSystem DS150 Tool Box / Organiser Case -
1-70-321
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- 1-70-321
- Order Code:
- SG33203
- Product Range
- DeWalt - ToughSystem Tool Boxes
- Also Known As:
- GTIN UPC EAN: 3253561703218
- Catalogue page:
- CPCC/2111
Product Range Selector (DeWalt - ToughSystem Tool Boxes)
See all from this product rangeProduct Overview
- Heavy duty metal latches and hinges
- Bi-material comfortable top handle is easy to grip
- Locking side handles offer alternative lifting
- Durable 4mm PP structural foam plastic for high impact protection
- IP65 Weatherproof rating
- Pressure relief valve enables equalisation of the pressure inside and outside the unit
- Padlock eyes provide lockable security
- Lid insert to carry drill bits and small components
- Interior organiser compartments for small parts storage, which is removable for carrying tools
- Storage volume: 15 litre
- Dimensions (HxWxD): 158mm x 336mm x 550mm
- Load Capacity: 60kg
Product Information
- :
- Plastic
- :
- 158mm
- :
- 550mm
- :
- 336mm
- :
- DeWalt - ToughSystem Tool Boxes
Technical Docs (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £42.85 (£51.42) | ( ) |
Pricing is unavailable. Please contact customer services.