You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1050W Wet & Dry Vacuum Cleaner 230V -
8002 New
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- 8002
- Order Code:
- SI18896
- Product Range
- DeWalt - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 6921183087630
- Technical Datasheet:
- 8002 Datasheet
Product Range Selector (DeWalt - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- Professional wet & dry vacuum cleaner
- Rugged quality plastic casing with hard wearing castors
- Durable side catches & large sturdy on/off switch
- Automatic ball-cock air shut off
- Blower feature for removing dust & debris
- Lightweight & portable
- 230V (13A) input supply
Contents
Vacuum, 48mm x 2.1m Hose, Extensions Wands, Cartridge Filter, Utility Nozzle, Floor Nozzle & Accessory Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.05kW
- :
- 20l
- :
- 2268l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 7kg
- :
- DeWalt - Wet & Dry Vacuums
- :
- UK
Technical Docs (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £89.99 (£107.99) | ( ) |
Pricing is unavailable. Please contact customer services.