You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W SDS-Plus Multi Drill 230V -
D25414KT-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- D25414KT-GB
- Order Code:
- TL18329
- Product Range
- DeWalt - SDS-Plus Drills
- Also Known As:
- GTIN UPC EAN: 5035048451465
- Catalogue page:
- CPCC/1953
Product Range Selector (DeWalt - SDS-Plus Drills)
See all from this product rangeProduct Overview
- Ideal for drilling anchor, through holes in concrete and masonry from 6 to 32mm in diameter
- Rotation-stop for light chiselling
- Impact-stop for drilling in wood, ceramic, steel and screwdriving applications
- Active vibration control system, floating rear handle to reduce vibration
- Quick change 3 jaw chuck
- Large hammer mechanism construction
- Electronic variable speed control
Contents
Quick Release SDS-Plus Removeable Tool Holder, Quick Release 3 Jaw Removeable Chuck, Multi-Position Side Handle, Heavy Duty Carrying Case, SDS-Plus Chisel, 2x SDS-Plus Drill Bits, 4x HSS Drill Bits, 4x Brad Point Wood Drill Bits, 2x Flatwood Drill Bits, Safety Glasses, Gloves
Product Information
- :
- 230V
- :
- SDS Plus
- :
- 40mm
- :
- 13mm
- :
- 32mm
- :
- DeWalt - SDS-Plus Drills
- :
- UK
Technical Docs (1)
Also Known As
4 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | £281.57 (£337.88) | ( ) |
Pricing is unavailable. Please contact customer services.