You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10.8V / 12V XR 3Ah Li-Ion Power Tool Battery - 

DCB124-XJ

DCB124-XJ - 10.8V / 12V XR 3Ah Li-Ion Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCB124-XJ
Order Code:
TL20336
Product Range
DeWalt - XR Power Tool Batteries
Also Known As:
GTIN UPC EAN: 5035048713686

Product Range Selector (DeWalt - XR Power Tool Batteries)

See all from this product range

Product Overview

  • DeWalt 12V XR 3Ah Compact Battery offers higher capacity in a smaller form factor
  • Similar size and weight as 12V XR 2Ah Battery with 50% more runtime
  • No memory effect and virtually no self-discharge for maximum productivity & less downtime
  • LED State of Charge Indicator helps manage pack charging
  • Compatible with all 10.8V XR and 12V XR tools and chargers

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
12V

:
Lithium Ion

:
3Ah

:
DeWalt XR Power Tools

:
DeWalt - XR Power Tool Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048713686

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

77 In stock Need more?

Order before 6pm

With you next business day

£39.98 ( £47.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.98 (£47.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange