You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2Ah Li-Ion Slide Power Tool Battery -
DCB183-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB183-XJ
- Order Code:
- TL18332
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048438886
- Catalogue page:
- CPCC/1942
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- DeWalt XR 2Ah Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
- LED State of Charge Indicator helps manage pack charging
- Lightweight design provides the user with upgraded runtime without increasing the size or weight over the 18V 1.5Ah battery pack
- No memory effect and virtually no self-discharge for maximum productivity & less downtime
- Compatible with all DeWalt XR Li-Ion 18V Tools
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 2Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
Technical Docs (1)
Also Known As
100 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £32.98 (£39.58) | ( ) |
Pricing is unavailable. Please contact customer services.