You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit - 

DCD796P1-GB

DCD796P1-GB - 18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit
DCD796P1-GB - 18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit
DCD796P1-GB - 18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit
DCD796P1-GB - 18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit
DCD796P1-GB - 18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD796P1-GB
Order Code:
TL19643
Product Range
DeWalt - DCD796 Combi Drills
Also Known As:
GTIN UPC EAN: 5035048678602
Catalogue page:
  CPCC/1938

Product Range Selector (DeWalt - DCD796 Combi Drills)

See all from this product range

Product Overview

A high performance 18V compact combi drill with a brushless motor and 1x 5Ah Li-Ion battery. This drill is light weight and compact at only 174mm making it one of the smallest combi drills on the market. The drill is ideal for drilling and hammer drilling into masonry, wood, metal and plastic. The Brushless motor which gives longer life span and enhances run time. A full metal gearbox the gears which are protected in a very sturdy casing, making it perfect for tough conditions around site. The drill has a 13mm keyless metal chuck, 2 speeds and 15 torque settings.
  • Ideal for drilling and hammer drilling into masonry, wood, metal and plastic
  • Brushless motor which gives longer life span and enhances run time
  • Variable Speed
  • Reverse Action
  • 2 Speed Gearbox
  • Compatible with all DeWalt XR slide pack batteries
  • 13mm Keyless metal chuck
  • Drilling Capacity in Wood: 40mm
  • Drilling Capacity in Metal: 13mm
  • Drilling Capacity in Masonry: 13mm
  • No Load Speed: 0-2000rpm
  • Max Torque: 70 Nm
  • 15 Position Torque Settings

Contents

Combi Drill, 1x 5Ah Li-Ion Battery, Charger & Carry Case

Product Information


:
18V

:
460W

:
13mm

:
DeWalt - DCD796 Combi Drills

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5035048678602

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

61 In stock Need more?

Order before 6pm

With you next business day

£124.96 ( £149.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £124.96 (£149.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange