You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage - 

DCD999T1-GB New

DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage
DCD999T1-GB - 18V XR 6Ah Li-Ion Cordless Combi Drill Kit with FlexVolt Advantage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD999T1-GB
Order Code:
TL21427
Product Range
DeWalt - DCD999 Combi Drills
Also Known As:
GTIN UPC EAN: 5035048739723

Product Range Selector (DeWalt - DCD999 Combi Drills)

See all from this product range

Product Overview

Take advantage of more power using 18V XR tools with FlexVolt Advantage technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FlexVolt battery is attached and unlock even more power. The DCD999 delivers up to 42% more power when paired with a DCB546 XR FlexVolt 6Ah battery versus a DCB184 18V XR 5Ah battery. Engineered for speed and durability, other features include an all metal 3 speed transmission, DeWalt built brushless motor and full metal ratcheting chuck with carbide inserts.
  • FlexVolt Advantage tool technology: Uses intelligent electronics to sense what battery is in the tool and increase power & torque when using FlexVolt batteries
  • All metal chuck for improved grip on drilling and screwdriving accessories
  • Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving
  • Foot LED with delay feature for improved visibility and flashlight functionality
  • Efficient intelligent trigger allowing total control over all applications
  • Chuck Capacity: 1.5-13mm
  • Max Drilling Capacity (Wood): 55mm
  • Max Drilling Capacity (Metal): 15mm
  • Max Drilling Capacity (Masonry): 13mm
  • Max Torque (Soft/Hard): 66/112 N-m
  • No Load Speed (Drilling/Driving Mode): 0-450/1300/2000 RPM
  • No Load Speed (Hammer Mode): 0-500/1500/2250 rpm
  • Beats per Minute: 38250 bpm
  • Power Output: 1219W

Contents

Combi Drill, 6Ah Battery, Multi-Voltage Charger, Magnetic Bit Holder, Side Handle, Belt Hook, TSTAK Compatible Box

Product Information


:
18V

:
-

:
13mm

:
DeWalt - DCD999 Combi Drills

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048739723

Due to global supply chain disruption, some lead times may be subject to change.

23 In stock Need more?

£281.64 ( £337.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £281.64 (£337.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --