You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V / 12V 30m Self-Levelling Cross Line Green Laser Level -
DCE088D1G-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE088D1G-GB
- Order Code:
- TL18322
- Product Range
- DeWalt - Laser Levels
- Also Known As:
- GTIN UPC EAN: 5035048489543
- Technical Datasheet:
- DCE088D1G-GB Datasheet
Product Range Selector (DeWalt - Laser Levels)
See all from this product rangeProduct Overview
- Projects bright crossing horizontal and vertical lines
- Variable blink sequence for manual mode
- Full-time pulse mode allows use with detector
- Green beam laser
- Green beams are x4 time more visible than red beams of the same output power
- 30m Working range (60m with detector)
- Maintains full brightness for visibility
- Locking Pendulum, helps prevent damage to internal components in transit
- Wear resistant, overmold protection
- IP65 Weatherproof rating
- Integrated Magnetic Pivoting Base with 1/4" Thread
- Works with DeWalt 10.8V battery platform
Contents
1x 2Ah Li-Ion Battery, Charger, Wall Mount Bracket, Heavy Duty Carry Case
Footnotes
Product Information
- :
- -
- :
- DeWalt - Laser Levels
Technical Docs (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £214.96 (£257.95) | ( ) |
Pricing is unavailable. Please contact customer services.