You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V / 12V XR 2x 2Ah Li-Ion Cordless Brushless Impact Driver -
DCF801D2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF801D2-GB
- Order Code:
- TL20332
- Product Range
- DeWalt - XR Impact Drivers
- Also Known As:
- GTIN UPC EAN: 5035048709962
Product Range Selector (DeWalt - XR Impact Drivers)
See all from this product rangeProduct Overview
- 12V Tools and batteries are 100% compatible with existing 10.8V products
- Efficient Brushless motor delivers high performance and extended tool life
- 33mm Shorter than the previous generation, allowing you to get into even smaller spaces
- 3 Electronic speeds controls at 0-950/0-1950/0-2850 RPM allowing for greater control when working on precise applications
- The Precision Drive mode is ideal for fine screw work, preventing the screw head or material from being damaged
- State of charge battery pack shows remaining battery capacity
- 20% More runtime than the previous generation
- Only 0.8kg (tool only) for ultimate portability
- 'Drop and Load' bit holder for one-handed operation
- Power Output: 200W
- Max Torque (Hard): 163 Nm
- Chuck Capacity: 1.5-10mm
- Impacts Per Minute: 0-3600 ipm
- Max Bolt Diameter: M10
- Bit Holder: 6.35mm
Contents
2x 2Ah Batteries, Multi-Voltage Charger, Belt Hook & TSTAK Kit Box
Footnotes
Product Information
- :
- 3600BPM
- :
- 163N-m
- :
- 230V
- :
- -
- :
- DeWalt - XR Impact Drivers
Technical Docs (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £139.98 (£167.98) | ( ) |
Pricing is unavailable. Please contact customer services.