You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Compact 1/2" Impact Driver - Bare Unit -
DCF880N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF880N-XJ
- Order Code:
- TL15328
- Product Range
- DeWalt - XR Impact Drivers
- Also Known As:
- GTIN UPC EAN: 5035048359358
- Technical Datasheet:
- DCF880N-XJ Datasheet
- Catalogue page:
- CPCC/1933
Product Range Selector (DeWalt - XR Impact Drivers)
See all from this product rangeProduct Overview
- Ultra compact, light weight design allows for use in confined spaces
- Rubber grip handle for comfort and provide greater application control
- 1/2" Square drive
- All metal gearing
- Aluminium front housing provides greater heat dispersion
- Intelligent trigger allowing total control over all applications
- LED light ring with 20 second delay
- Belt hook
- Frameless motor
- Max. Torque: 203 Nm
- No Load Speed: 0 - 2300 rpm
- Impacts per Minute: 0 - 2700 ipm
- Max. Bolt Diameter: M16
Footnotes
Product Information
- :
- 2700BPM
- :
- 203N-m
- :
- 230V
- :
- -
- :
- DeWalt - XR Impact Drivers
Technical Docs (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £123.29 (£147.95) | ( ) |
Pricing is unavailable. Please contact customer services.