You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 2x 5Ah Li-Ion Cordless Brushless 1/2" Hog Ring Impact Wrench Kit - 

DCF894HP2-GB New

DCF894HP2-GB - 18V XR 2x 5Ah Li-Ion Cordless Brushless 1/2" Hog Ring Impact Wrench Kit
DCF894HP2-GB - 18V XR 2x 5Ah Li-Ion Cordless Brushless 1/2" Hog Ring Impact Wrench Kit
DCF894HP2-GB - 18V XR 2x 5Ah Li-Ion Cordless Brushless 1/2" Hog Ring Impact Wrench Kit
DCF894HP2-GB - 18V XR 2x 5Ah Li-Ion Cordless Brushless 1/2" Hog Ring Impact Wrench Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF894HP2-GB
Order Code:
TL21188
Product Range
DeWalt - XR Impact Wrenches
Also Known As:
GTIN UPC EAN: 05035048707746

Product Range Selector (DeWalt - XR Impact Wrenches)

See all from this product range

Product Overview

  • All-new 18V Brushless XR Compact High-Torque Wrench featuring Precision Wrench
  • Powerful fan cooled motor delivers up to 447Nm of torque and 3100 impacts per minute for heavy duty fastening applications
  • At just 178mm long and weighing only 1.5kg, the tool retains power whilst being compact enough to get into tight spaces
  • 3 Mode settings (Low, Precision Wrench, High) for optimal control over fastening applications, reducing the risk of damage to material, accessories & components
  • "Low mode" runs at a slower speed in forwards for more delicate fastening applications, but runs at full speed in reverse where high torque is less of a problem
  • High speed offers full speed in forward and reverse
  • 1/2" (13mm) Square drive with detent pin allows for more efficient torque delivery and excellent socket retention
  • Bright white LED located on foot of tool with delay feature for improved visibility and flashlight functionality
  • Comfortable rubber XR grip and switch for greater application comfort and maximum control
  • Up to 813Nm of "breakaway" torque for stubborn bolts

Contents

Impact Wrench, 2x 5Ah Batteries, Charger & Carry Case

Product Information


:
3100BPM

:
447N-m

:
-

:
-

:
DeWalt - XR Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 05035048707746

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

61 In stock Need more?

Order before 6pm

With you next business day

£266.59 ( £319.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £266.59 (£319.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange