You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Cordless 1/2" Impact Wrench - Bare Unit - 

DCF899HN-XJ

DCF899HN-XJ - 18V XR Li-Ion Cordless 1/2" Impact Wrench - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF899HN-XJ
Order Code:
TL18902
Product Range
DeWalt - XR Impact Wrenches
Also Known As:
GTIN UPC EAN: 5035048548080
Technical Datasheet:
DCF899HN-XJ   Datasheet
Catalogue page:
  CPCC/1934
See all Technical Docs

Product Range Selector (DeWalt - XR Impact Wrenches)

See all from this product range

Product Overview

Powerful and efficient, high torque wrench, Features a Hog Ring socket retention for ease of socket change, comfortable rubber grip and switch for comfort and maximum control. Bright white LED light, massive 540Nm of torque for removal of tight bolts. Ideal for workshops, Garages, steel fixers, plant engineers, mechanics, railways. Compatible with all DeWalt XR slide pack batteries.
  • Electronic 3-stage impact power selection (Hard/Medium/Soft)
  • Hog Ring socket retention for ease of socket change
  • Powerful fan cooled motor
  • Delivers up to 540 Nm of torque and up to 2300 impacts per minute for heavy duty fastening applications
  • Aluminium front housing
  • 3-Speed settings
  • ½" Square Drive
  • Compatible with all DeWalt XR slide pack batteries.

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
2300BPM

:
540N-m

:
230V

:
449W

:
DeWalt - XR Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048548080

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

18 In stock Need more?

Order before 6pm

With you next business day

£127.46 ( £152.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £127.46 (£152.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange