You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 2x 2Ah Li-Ion Cordless Brushless Impact Wrench Kit - 

DCF902D2K-GB New

DCF902D2K-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Impact Wrench Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF902D2K-GB
Order Code:
TL21190
Product Range
DeWalt - XR Impact Wrenches
Also Known As:
GTIN UPC EAN: 5035048725689

Product Range Selector (DeWalt - XR Impact Wrenches)

See all from this product range

Product Overview

The DeWalt 12V XR Brushless Sub-Compact 3/8'' Impact Wrench has been designed to be compact and lightweight allowing you to get into even smaller spaces. The efficient Brushless motor provides 168Nm of torque as well as 20% more runtime compared with the previous generation. The impact wrench has 3 speed motor settings, including Precision Wrench which offers more control in delicate applications. The 3/8'' anvil with hog ring delivers quick and easy socket change. The DeWalt 12V battery pack shows how much battery capacity is remaining using the state of charge indicator.
  • 12V Tools and batteries are 100% compatible with existing 10.8V products
  • Efficient Brushless motor delivers high performance and extended tool life
  • 33mm Shorter than the previous generation, allowing you to get into even smaller spaces
  • 3 Electronic speeds at 0-2850/0-1000/0-28500 RPM allows for greater control when working on precise applications
  • Precision Wrench allows for the best control in delicate applications
  • State of charge battery pack shows remaining battery capacity
  • 20% More runtime than the previous generation
  • Only 0.8kg (tool only) for ultimate portability

Contents

Impact Wrench, 2x 2Ah 12V XR Batteries, Multi-Voltage Charger, 9x Socket Bits & TSTAK Heavy-Duty Kit Box

Product Information


:
3600BPM

:
168N-m

:
230V

:
-

:
DeWalt - XR Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5035048725689

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

40 In stock Need more?

Order before 6pm

With you next business day

£137.49 ( £164.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £137.49 (£164.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange