You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V XR 2x 4Ah Li-Ion Cordless Angle Grinder Kit -
DCG412M2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG412M2-GB
- Order Code:
- TL15335
- Product Range
- DeWalt - Cordless Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048390887
- Technical Datasheet:
- DCG412M2-GB Datasheet
- Catalogue page:
- CPCC/1978
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- Fan cooled motor
- 6500 rpm Motor provides high power for cutting and grinding
- Keyless Guard for enhanced application versatility
- Convenient trigger switch with lock-off button
- Two position side handle for comfort and control
- Quick change wheel release
Contents
Angle Grinder, 2x 4Ah Li-Ion Batteries, Charger, Side Handle, Protective Guard and Blade Wrench
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 405W
- :
- 125mm
- :
- DeWalt - Cordless Angle Grinders
- :
- UK
Technical Docs (2)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £229.98 (£275.98) | ( ) |
Pricing is unavailable. Please contact customer services.