You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54V XR FlexVolt 5" (125mm) 6Ah Li-Ion Cordless Angle Grinder - 

DCG414T2-GB

DCG414T2-GB - 54V XR FlexVolt 5" (125mm) 6Ah Li-Ion Cordless Angle Grinder
DCG414T2-GB - 54V XR FlexVolt 5" (125mm) 6Ah Li-Ion Cordless Angle Grinder
DCG414T2-GB - 54V XR FlexVolt 5" (125mm) 6Ah Li-Ion Cordless Angle Grinder
DCG414T2-GB - 54V XR FlexVolt 5" (125mm) 6Ah Li-Ion Cordless Angle Grinder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCG414T2-GB
Order Code:
TL18909
Product Range
DeWalt - Cordless Angle Grinders
Also Known As:
GTIN UPC EAN: 5035048638545
Technical Datasheet:
DCG414T2-GB   Datasheet
Catalogue page:
  CPCC/1980
See all Technical Docs

Product Range Selector (DeWalt - Cordless Angle Grinders)

See all from this product range

Product Overview

A cordless 5" (125mm) 54V grinder with 2x FlexVolt 6Ah Li-Ion batteries which delivers true grinding performance for heavy duty construction and metalworking applications. The grinder is has a compact gear case so it's not too bulky for tight spaces, an easy keyless guard for quick adjustments and an improved non-slip grip for comfort. This grinder is compatible with all DeWalt 54V FlexVolt Batteries. The FlexVolt Batteries are also compatible with 18V XR tools and chargers.
  • Equivalent to a 405W mains unit
  • Brushless Motor
  • Soft-Start
  • Keyless Adjustable Guard
  • Electronic Clutch to reduce kickback
  • Trigger Release Wheel Brake
  • Multiposition Handle
  • Kick-Back Protection
  • Stall Protection
  • Ergonomic Trigger-Grip

Contents

Angle Grinder, 2x Flexvolt 54V 6Ah Li-Ion batteries, Fast Charger, Carry Case, Side Handle, Keyless Protective Guard, Blade Wrench

Product Information


:
Cordless

:
230V

:
54V

:
405W

:
125mm

:
DeWalt - Cordless Angle Grinders

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5035048638545

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

20 In stock Need more?

Order before 6pm

With you next business day

£369.12 ( £442.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £369.12 (£442.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange