You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V 125MM S/H DETECT ANGLE GRINDER -2X9A -
DCG418SHDX2-GB
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG418SHDX2-GB
- Order Code:
- TL24726
- Product Range
- DeWalt Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048833902
- Technical Datasheet:
- DCG418SHDX2-GB Datasheet
Product Range Selector (DeWalt Angle Grinders)
See all from this product rangeProduct Overview
- 54V Brushless motor offers enhanced power, runtime, and durability
- Dual-Handed switching ensures safe use of the side handle
- Electronic brake rapidly stops the wheel after trigger release
- Electronic clutch reduces kickback reaction during pinches or stalls
- Mesh debris covers protect the motor from dust ingress
- Rubber overmould grip provides comfort and secure handling
- 54V XR FLEXVOLT Battery offers maximum power and runtime with 2 x 9Ah packs
- Recessed spindle lock for greater depth of cut and button protection in tight spaces
- 2-Position switched side handle, adjustable for control and comfort
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
1x DCG418SHDX21 -GB 54V XR 125mm Side Handle Detect Grinder, 1x Switch Enabled Side Handle, 1x Grinding Guard, 1x Cutting Guard, 1x Hex Wrench, 1x Battery Charger, 2x DCB547 9Ah Batteries, 1x TSTAK Case
Product Information
- :
- Cordless
- :
- -
- :
- 54V
- :
- -
- :
- 125mm
- :
- DeWalt Angle Grinders
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £584.92 (£701.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























