You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill - 

DCH273P2-GB New

DCH273P2-GB - 18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill
DCH273P2-GB - 18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill
DCH273P2-GB - 18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill
DCH273P2-GB - 18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill
DCH273P2-GB - 18V XR 2x 5Ah Li-Ion Brushless SDS-Plus Cordless Hammer Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCH273P2-GB
Order Code:
TL19971
Also Known As:
GTIN UPC EAN: 5035048556511

Product Overview

The DeWalt DCH273N Brushless XR SDS Hammer has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. With a rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal.
  • Brushless motor with high capacity XR 5Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
  • Electronic clutch for consistently-high torque and improved durability
  • Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
  • Bright white LED with delay feature improves visibility
  • Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
  • Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods

Contents

2x 5Ah Batteries, Multi-Voltage XR Charger, Belt Hook, Multi-Position Side Handle, Heavy Duty Kitbox

Product Information

:
18V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048556511

94 In stock

94 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£287.49 ( £344.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £287.49 (£344.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews